Panasonic EEC-F5R5U104

Image may be a representation.
See specs for product details.
Capacitor; Electric Double Layer Cap; 5.5VDC; 0.1F; 13.5x7.5mm; LS 5mm; Bulk
Mfr. Part#: EEC-F5R5U104
Allied Stock#: 70256177

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 0.1 F
Case Size : 0.531 In. Dia. x 0.295 In. L (13.5 mm Dia. x 7.5 mm L)
Configuration : Radial
Lead Spacing : 5 mm
Material, Element : Electric Double Layer
Mounting Type : PCB
Packaging : Bulk
Series : NF Series
Special Features : Supercapacitors and Ultracapacitors
Temperature, Operating, Maximum : 70 Deg. C
Temperature, Operating, Minimum : -25 Deg. C
Termination : Through Hole
Tolerance : -20, +80 %
Voltage Rating : 5.5 VDC

Overview

Features:

  • Capacitance Range: 0.1 F to 1.5 F
  • Maximum Voltage: 5.5 VDC
  • Endurance: 70°C, 1000 Hours
  • Temperature Range: –25°C to +70°C

  • Product Added to Cart
    Panasonic
    Capacitor; Electric Double Layer Cap; 5.5VDC; 0.1F; 13.5x7.5mm; LS 5mm; Bulk
    Allied Stock #: 70256177
    Mfr's Part #: EEC-F5R5U104
    $2.370 Each
    Quantity added: