Panasonic Electronic Components EEA-GA1E100
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 25 VDC,Radial,4x7,Bulk
Mfr. Part #: EEA-GA1E100 / RS Stock #: 70256150
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$0.09792
1000
$0.09302
2000
$0.08813
10000
$0.07834
20000
$0.06854
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.157 x L 0.276 in ; Dia. 4 x L 7 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.45 mm
Lead Spacing
0.059 in mm ; 1.5 mm mm
Lead Type
Straight
Life
1000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.033 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Capacitance Range: 0.1 µF to 220 µF
Voltage Range: 10 VDC to 50 VDC
Endurance: 105°C, 1000 Hours
Temperature Range: -55°C to +105°C
Tolerance: 20%