Panasonic ECW-U1474KCV

Image may be a representation.
See specs for product details.
Capacitor; Polyethylene Met; Cap 0.47 uF; Tol 10%; Vol-Rtg 100 VDC; SMT; 3022; TR
Mfr. Part#: ECW-U1474KCV
Allied Stock#: 70260439

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.07 (Each)
100 $3.07
150 $2.91
200 $2.77
500 $2.63
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 0.47 μF
Case Code : X
Case Size : 3022 (7755 mm)
Dimensions : 0.303" x 0.217" x 0.157" (7.7 x 5.5 x 4mm) L x W x H
Material, Element : Polyethylene Metallized
Packaging : Tape & Reel
Series : ECWU-C Series
Special Features : Stacked
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : –55 °C
Termination : SMD
Tolerance : 10 %
Voltage Rating : 100 VDC

Overview

Features:

  • Simple Mold-Less Construction
  • Small Size
  • For Reflow Soldering

  • Product Added to Cart
    Panasonic
    Capacitor; Polyethylene Met; Cap 0.47 uF; Tol 10%; Vol-Rtg 100 VDC; SMT; 3022; TR
    Allied Stock #: 70260439
    Mfr's Part #: ECW-U1474KCV
    $3.070 Each
    Quantity added: