Panasonic ECW-F2W185JA

Image may be a representation.
See specs for product details.
Capacitor; Polypro Met; Cap 1.8 uF; Tol 5%; Vol-Rtg 450 VDC; Radial; Straight; Bulk
Manufacturer #: ECW-F2W185JA
Allied Stock #: 70260327

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.931 (Each)
100 $2.931
150 $2.785
200 $2.648
500 $2.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 1.8 uF
Configuration : Radial
Diameter, Lead : 0.8 mm
Lead Spacing : 15 mm
Lead Type : Straight
Material, Element : Polypropylene Metallized
Mounting Type : PCB
Packaging : Bulk
Series : ECWF(A) Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 5 %
Voltage Rating : 450 VDC

Overview

Designed for high frequency and current applications.
Features:

  • Small Size
  • Excellent Frequency Characteristics
  • Low Loss
  • Low Hum Sound Noise

  • Product Added to Cart
    Panasonic
    Capacitor; Polypro Met; Cap 1.8 uF; Tol 5%; Vol-Rtg 450 VDC; Radial; Straight; Bulk
    Allied Stock #: 70260327
    Mfr's Part #: ECW-F2W185JA
    $2.931 Each
    Quantity added: