Panasonic ECQ-U3A154MG

Image may be a representation.
See specs for product details.
Capacitor; Polyester Met; Cap 0.15 uF; Tol 20%; Vol-Rtg 300 VAC; Radial; Straight; Bulk
Manufacturer #: ECQ-U3A154MG
Allied Stock #: 70260196

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.664 (Each)
100 $0.664
200 $0.645
500 $0.626
1000 $0.597
2500 $0.559
5000 $0.512
10000 $0.465
Availability

523 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 0.15 uF
Configuration : Radial
Diameter, Lead : 0.8 mm
Lead Spacing : 15 mm
Lead Type : Straight
Material, Element : Polyester Metallized
Mounting Type : PCB
Packaging : Bulk
Series : ECQU Series
Special Features : Class X1
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 300 VAC

Overview

Interference Suppression Capacitor Metallized Polyester
In accordance with UL/CSA and European safety regulation class X1.
Features:

  • Equipped with a Safety Mechanism
  • Flame-Retardant Plastic Case and Non-Combustible Resin

  • Product Added to Cart
    Panasonic
    Capacitor; Polyester Met; Cap 0.15 uF; Tol 20%; Vol-Rtg 300 VAC; Radial; Straight; Bulk
    Allied Stock #: 70260196
    Mfr's Part #: ECQ-U3A154MG
    $0.664 Each
    Quantity added: