Panasonic Electronic Components ECQ-U2A153ML
Capacitor,Polyester Met,Cap 0.015 uF,Tol 20%,Vol-Rtg 275 VAC,Radial,Straight,BLK
Mfr. Part #: ECQ-U2A153ML / RS Stock #: 70260161
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.18029
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.015 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polyester Metallized
Lead Diameter
0.6 mm
Lead Spacing
12.5 mm
Lead Type
Straight
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Special Features
Class X2
Termination
Through Hole
Tolerance
20% %
Voltage Rating
275 VAC
Overview
Interference Suppression Capacitor Metallized Polyester
In accordance with UL/CSA and European safety regulation class X2 or class Y2/X2.
Features:
Compact
Flame-Retardant Plastic Case and Non-Combustible Resin
In accordance with UL/CSA and European safety regulation class X2 or class Y2/X2.
Features: