Panasonic ECQ-U2A102ML

Image may be a representation.
See specs for product details.
Capacitor; Polyester Met; Cap 1000 pF; Tol 20%; Vol-Rtg 275 VAC; Radial; Straight; Bulk
Mfr. Part#: ECQ-U2A102ML
Allied Stock#: 70260152

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.209 (Each)
2000 $0.209
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 1000 pF
Configuration : Radial
Diameter, Lead : 0.6 mm
Lead Spacing : 12.5 mm
Lead Type : Straight
Material, Element : Polyester Metallized
Mounting Type : PCB
Packaging : Bulk
Series : ECQU Series
Special Features : Class X2
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 275 VAC

Overview

Interference Suppression Capacitor Metallized Polyester
In accordance with UL/CSA and European safety regulation class X2 or class Y2/X2.
Features:

  • Compact
  • Flame-Retardant Plastic Case and Non-Combustible Resin

  • Product Added to Cart
    Panasonic
    Capacitor; Polyester Met; Cap 1000 pF; Tol 20%; Vol-Rtg 275 VAC; Radial; Straight; Bulk
    Allied Stock #: 70260152
    Mfr's Part #: ECQ-U2A102ML
    $0.209 Each
    Quantity added: