Panasonic Electronic Components ECQ-E2474KF
Capacitor,Polyester Met,Cap 0.47 uF,Tol 10%,Vol-Rtg 250 VDC,Radial,Straight,Bulk
Mfr. Part #: ECQ-E2474KF / RS Stock #: 70260067
Price
Qty.
Standard Price
1000
$0.6039
5000
$0.57371
10000
$0.54351
100000
$0.51332
250000
$0.48312
1000000
$0.45293
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.47 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Element Material
Polyester Metallized
Lead Diameter
0.6 mm
Lead Spacing
15 mm
Lead Type
Straight
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Termination
Through Hole
Tolerance
10% %
Voltage Rating
250 VDC
Overview
Features:
Capacitance Range: 0.001 to 10 ?F
Self-Healing Property
Excellent Electrical Characteristics
Flame Retardant Epoxy Resin Coating