Panasonic ECQ-E2153KB

Image may be a representation.
See specs for product details.
Capacitor; Polyester Met; Cap 0.015 uF; Tol 10%; Vol-Rtg 250 VDC; Radial; Straight; BLK
Mfr. Part#: ECQ-E2153KB
Allied Stock#: 70260028

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.191 (Each)
1000 $0.191
2000 $0.187
5000 $0.181
10000 $0.174
25000 $0.162
50000 $0.149
100000 $0.134
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 0.015 uF
Configuration : Radial
Lead Type : Straight
Material, Element : Polyester Metallized
Mounting Type : PCB
Packaging : Bulk
Series : ECQE Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 250 VDC

Overview

Features:

  • Capacitance Range: 0.001 to 10 μF
  • Self-Healing Property
  • Excellent Electrical Characteristics
  • Flame Retardant Epoxy Resin Coating

  • Product Added to Cart
    Panasonic
    Capacitor; Polyester Met; Cap 0.015 uF; Tol 10%; Vol-Rtg 250 VDC; Radial; Straight; BLK
    Allied Stock #: 70260028
    Mfr's Part #: ECQ-E2153KB
    $0.191 Each
    Quantity added: