Panasonic ECQ-E2125KB

Image may be a representation.
See specs for product details.
Capacitor; Polyester Met; Cap 1.2 uF; Tol 10%; Vol-Rtg 250 VDC; Radial; Straight; Bulk
Manufacturer #: ECQ-E2125KB
Allied Stock #: 70260026

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 194
Pricing (USD) & Availability
Standard Pricing
$0.825 (Each)
100 $0.825
200 $0.806
500 $0.787
1000 $0.749
2500 $0.701
5000 $0.645
10000 $0.578
Availability

194 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 1.2 uF
Configuration : Radial
Lead Type : Straight
Material, Element : Polyester Metallized
Mounting Type : PCB
Packaging : Bulk
Series : ECQE Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 250 VDC

Overview

Features:

  • Capacitance Range: 0.001 to 10 μF
  • Self-Healing Property
  • Excellent Electrical Characteristics
  • Flame Retardant Epoxy Resin Coating

  • Product Added to Cart
    Panasonic
    Capacitor; Polyester Met; Cap 1.2 uF; Tol 10%; Vol-Rtg 250 VDC; Radial; Straight; Bulk
    Allied Stock #: 70260026
    Mfr's Part #: ECQ-E2125KB
    $0.825 Each
    Quantity added: