Panasonic ECH-U1H271GX5

Image may be a representation.
See specs for product details.
Capacitor; PPS Metallized; Cap 270 pF; Tol 2%; Vol-Rtg 50 VDC; SMT; 0805; Tape&Reel
Mfr. Part#: ECH-U1H271GX5
Allied Stock#: 70259932

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.370 (Each)
3000 $0.370
6000 $0.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Capacitance : 270 pF
Case Code : J1
Case Size : 0805 (2012 mm)
Dimensions : 0.079" x 0.049" x 0.035" (2 x 1.25 x 0.9mm) L x W x H
Material, Element : Polyphenylene Sulphide Metallized
Mounting Type : PCB
Packaging : Tape & Reel
Series : ECHU-X Series
Special Features : Stacked
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 2 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 0.0001 μF to 0.22 μF
  • Voltage Range: 16 VDC and 50 VDC
  • Temperature Range: –55°C to +125°C
  • Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
  • Small in Size
  • For Reflow Soldering

  • Product Added to Cart
    Panasonic
    Capacitor; PPS Metallized; Cap 270 pF; Tol 2%; Vol-Rtg 50 VDC; SMT; 0805; Tape&Reel
    Allied Stock #: 70259932
    Mfr's Part #: ECH-U1H271GX5
    $0.370 Each
    Quantity added: