Panasonic ECH-U1H151JX5

Image may be a representation.
See specs for product details.
Capacitor; PPS Metallized; Cap 150 pF; Tol 5%; Vol-Rtg 50 VDC; SMT; 0805; Cut Tape
Manufacturer #: ECH-U1H151JX5
Allied Stock #: 70260558

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.318 (Each)
3000 $0.318
6000 $0.308
15000 $0.298
30000 $0.289
75000 $0.269
150000 $0.249
300000 $0.219
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Capacitance : 150 pF
Case Code : J1
Case Size : 0805 (2012 mm)
Dimensions : 0.079" x 0.049" x 0.035" (2 x 1.25 x 0.9mm) L x W x H
Material, Element : Polyphenylene Sulphide Metallized
Mounting Type : PCB
Packaging : Cut Tape
Series : ECHU-X Series
Special Features : Stacked
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 5 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 0.0001 μF to 0.22 μF
  • Voltage Range: 16 VDC and 50 VDC
  • Temperature Range: –55°C to +125°C
  • Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
  • Small in Size
  • For Reflow Soldering

  • Product Added to Cart
    Panasonic
    Capacitor; PPS Metallized; Cap 150 pF; Tol 5%; Vol-Rtg 50 VDC; SMT; 0805; Cut Tape
    Allied Stock #: 70260558
    Mfr's Part #: ECH-U1H151JX5
    $0.318 Each
    Quantity added: