Panasonic ECH-U1H103GX5

Image may be a representation.
See specs for product details.
Capacitor; PPS Metallized; Cap 0.01 uF; Tol 2%; Vol-Rtg 50 VDC; SMT; 1206; Tape&Reel
Manufacturer #: ECH-U1H103GX5
Allied Stock #: 70259900

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.24 (Each)
3000 $0.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Capacitance : 0.01 μF
Case Code : H2
Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" x 0.043" (3.2 x 1.6 x 1.1mm) L x W x H
Material, Element : Polyphenylene Sulphide Metallized
Packaging : Tape & Reel
Series : ECHU-X Series
Special Features : Stacked
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : –55 °C
Termination : SMD
Tolerance : 2 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 0.0001 μF to 0.22 μF
  • Voltage Range: 16 VDC and 50 VDC
  • Temperature Range: –55°C to +125°C
  • Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
  • Small in Size
  • For Reflow Soldering

  • Product Added to Cart
    Panasonic
    Capacitor; PPS Metallized; Cap 0.01 uF; Tol 2%; Vol-Rtg 50 VDC; SMT; 1206; Tape&Reel
    Allied Stock #: 70259900
    Mfr's Part #: ECH-U1H103GX5
    $0.240 Each
    Quantity added: