Panasonic ECH-U1C471GX5

Image may be a representation.
See specs for product details.
Capacitor; PPS Metallized; Cap 470 pF; Tol2%; Vol-Rtg 16 VDC; SMT; 0603; Tape&Reel
Mfr. Part#: ECH-U1C471GX5
Allied Stock#: 70259857

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.36 (Each)
100 $0.36
200 $0.35
500 $0.34
1000 $0.33
2500 $0.30
5000 $0.28
10000 $0.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 470 pF
Case Code : K1
Case Size : 0603 (1608 mm)
Dimensions : 0.063" x 0.031" x 0.028" (1.6 x 0.8 x 0.7mm) L x W x H
Material, Element : Polyphenylene Sulphide Metallized
Packaging : Tape & Reel
Series : ECHU-X Series
Special Features : Stacked
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : –55 °C
Termination : SMD
Tolerance : 2 %
Voltage Rating : 16 VDC

Overview

Features:

  • Capacitance Range: 0.0001 μF to 0.22 μF
  • Voltage Range: 16 VDC and 50 VDC
  • Temperature Range: –55°C to +125°C
  • Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
  • Small in Size
  • For Reflow Soldering

  • Product Added to Cart
    Panasonic
    Capacitor; PPS Metallized; Cap 470 pF; Tol2%; Vol-Rtg 16 VDC; SMT; 0603; Tape&Reel
    Allied Stock #: 70259857
    Mfr's Part #: ECH-U1C471GX5
    $0.360 Each
    Quantity added: