Panasonic Electronic Components ECH-U1C151GX5-T/R
Capacitor,PPS Metallized,Cap 150 pF,Tol 2%,Vol-Rtg 16 VDC,SMT,0603,Tape&Reel
Mfr. Part #: ECH-U1C151GX5-T/R / RS Stock #: 70259826
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.24506
20000
$0.2328
40000
$0.22055
400000
$0.2083
1000000
$0.19604
4000000
$0.18379
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
150 pF
Capacitance Range
0 to 9999 pF
Case Code
K1
Case Size
0603 ; 1608
Element Material
Polyphenylene Sulphide Metallized
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Special Features
Stacked
Termination
SMD
Tolerance
2% %
Voltage Rating
16 VDC
Overview
Features:
Capacitance Range: 0.0001 ?F to 0.22 ?F
Voltage Range: 16 VDC and 50 VDC
Temperature Range: -55°C to +125°C
Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
Small in Size
For Reflow Soldering