Panasonic ECE-A1VN4R7U

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 4.7 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 5x11; Bulk
Manufacturer #: ECE-A1VN4R7U
Allied Stock #: 70256143

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.161 (Each)
100 $0.161
200 $0.158
500 $0.154
1000 $0.147
2500 $0.137
5000 $0.126
10000 $0.113
Availability

933 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 4.7 uF
Case Size : 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration : Radial, Can
Dimensions : 0.197" x 0.433" (5 x 11mm) Dia. x L
Lead Spacing : 0.079 In. (2.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : SU Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range: 0.47 μF to 6800 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 4.7 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 5x11; Bulk
    Allied Stock #: 70256143
    Mfr's Part #: ECE-A1VN4R7U
    $0.161 Each
    Quantity added: