Panasonic ECE-A1EN222U

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 2200 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 18x35.5; Bulk
Manufacturer #: ECE-A1EN222U
Allied Stock #: 70256091

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.478 (Each)
100 $1.478
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 2200 uF
Case Size : 0.709 In. Dia. x 1.398 In. L (18 mm Dia. x 35.5 mm L)
Configuration : Radial, Can
Current, Ripple : 0.9 A
Diameter, Lead : 0.8 mm
Dimensions : 0.709" x 1.398" (18 x 35.5mm) Dia. x L
Lead Spacing : 0.295 In. (7.50 mm) mm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : SU Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range: 0.47 μF to 6800 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 2200 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 18x35.5; Bulk
    Allied Stock #: 70256091
    Mfr's Part #: ECE-A1EN222U
    $1.478 Each
    Quantity added: