Panasonic ECA2AHG471

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 470uF; Vol-Rtg 100V; Radial; nHg
Mfr. Part#: ECA2AHG471
Allied Stock#: 70067848

RoHS Compliant Part

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

1034 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 470 uF
Case Size : 16 mm Dia. x 25 mm L
Material, Element : Aluminum Electrolytic
Series : NHG Series
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –55 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 100 VDC

Overview

Features:

  • Endurance: 105°C, 1000 to 2000 Hours
  • Temperature Range: –55°C to +105°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +105°C (Capacitance Range: 1 μF to 330 μF and Voltage Range: 160 VDC to 450 VDC)
  • Capacitance Tolerance: ±20%
  • Smaller than Series NHE

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; Cap 470uF; Vol-Rtg 100V; Radial; nHg
    Allied Stock #: 70067848
    Mfr's Part #: ECA2AHG471
    $0.979 Each
    Quantity added: