Panasonic ECA1JM101

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 100uF; Vol-Rtg 63V; Radial; nHg
Mfr. Part#: ECA1JM101
Allied Stock#: 70067825

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

5278 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Capacitance : 100 uF
Case Size : 8 mm Dia. x 11.5 mm L
Material, Element : Aluminum Electrolytic
Series : NHG Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : –40 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Features:

  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +85°C (Capacitance Range: 1 μF to 470 μF and Voltage Range: 160 VDC to 450 VDC)
  • Capacitance Tolerance: ±20%
  • Smaller than Series SU

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; Cap 100uF; Vol-Rtg 63V; Radial; nHg
    Allied Stock #: 70067825
    Mfr's Part #: ECA1JM101
    $0.180 Each
    Quantity added: