Panasonic ECA-2WHG2R2

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 2.2 uF; Tol 20%; Vol-Rtg 450 VDC; Radial; 10x12.5; Bulk
Mfr. Part#: ECA-2WHG2R2
Allied Stock#: 70256021

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.420 (Each)
100 $0.420
500 $0.230
Availability

1110 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 2.2 uF
Case Size : 0.394 In. Dia. x 0.492 In. L (10 mm Dia. x 12.5 mm L)
Configuration : Radial, Can
Current, Ripple : 0.029 A
Diameter, Lead : 0.6 mm
Dimensions : 0.394" x 0.492" (10 x 12.5mm) Dia. x L
Lead Spacing : 0.197 In. (5.00 mm) mm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : NHG Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -25 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 450 VDC

Overview

Features:

  • Endurance: 105°C, 1000 to 2000 Hours
  • Temperature Range: –55°C to +105°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +105°C (Capacitance Range: 1 μF to 330 μF and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series NHE

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 2.2 uF; Tol 20%; Vol-Rtg 450 VDC; Radial; 10x12.5; Bulk
    Allied Stock #: 70256021
    Mfr's Part #: ECA-2WHG2R2
    $0.420 Each
    Quantity added: