Panasonic ECA-2AM010

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 1 uF; Tol 20%; Vol-Rtg 100 VDC; Radial; 5x11; Bulk
Manufacturer #: ECA-2AM010
Allied Stock #: 70255960

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 1 uF
Case Size : 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration : Radial, Can
Current, Ripple : 0.02 A
Diameter, Lead : 0.5 mm
Dimensions : 0.197" x 0.433" (5 x 11mm) Dia. x L
Lead Spacing : 0.079 In. (2.00 mm) mm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : M Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 100 VDC

Overview

Features:

  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +85°C (Capacitance Range: 1 μF to 470 μF and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series SU

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 1 uF; Tol 20%; Vol-Rtg 100 VDC; Radial; 5x11; Bulk
    Allied Stock #: 70255960
    Mfr's Part #: ECA-2AM010
    $0.093 Each
    Quantity added: