Panasonic Electronic Components ECA-2AHG2R2
Capacitor,Alum Electrolytic,Cap 2.2 uF,Tol 20%,Vol-Rtg 100 VDC,Radial,5x11,Bulk
Mfr. Part #: ECA-2AHG2R2 / RS Stock #: 70255953
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.10982
5
$0.10433
10
$0.09884
50
$0.08786
100
$0.07687
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
2.2 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 5 x L 11 mm
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Spacing
2 mm
Life
1000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Packaging
Bulk
Ripple Current
0.021 A
Termination
Radial Leads
Tolerance
20% %
Voltage Rating
100 VDC
Overview
Features:
Endurance: 105°C, 1000 to 2000 Hours
Temperature Range: -55°C to +105°C (Capacitance Range: 0.1 µF to 22000 µF and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +105°C (Capacitance Range: 1 µF to 330 µF and Voltage Range: 160 VDC to 450 VDC)
Tolerance: ±20%
Smaller than Series NHE