Panasonic ECA-1JM471

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 470 uF; Tol 20%; Vol-Rtg 63 VDC; Radial; 12.5x20; Bulk
Manufacturer #: ECA-1JM471
Allied Stock #: 70255914

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 14
Pricing (USD) & Availability
Standard Pricing
$0.83 (Each)
1 $0.83
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 470 uF
Case Size : 0.492 In. Dia. x 0.787 In. L (12.5 mm Dia. x 20 mm L)
Configuration : Radial, Can
Current, Ripple : 0.75 A
Diameter, Lead : 0.6 mm
Dimensions : 0.492" x 0.787" (12.5 x 20mm) Dia. x L
Lead Spacing : 0.197 In. (5.00 mm) mm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : M Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Features:

  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +85°C (Capacitance Range: 1 μF to 470 μF and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series SU

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 470 uF; Tol 20%; Vol-Rtg 63 VDC; Radial; 12.5x20; Bulk
    Allied Stock #: 70255914
    Mfr's Part #: ECA-1JM471
    $0.830 Each
    Quantity added: