Panasonic ECA-1HM332

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 3300 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 18x35.5; Bulk
Manufacturer #: ECA-1HM332
Allied Stock #: 70255882

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.00 (Each)
1 $3.00
2 $2.94
5 $2.85
10 $2.73
25 $2.55
50 $2.34
100 $2.10
Availability

111 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 3300 μF
Case Size : 18 mm Dia. x 35.5 mm L
Current, Ripple : 1.5 A
Diameter, Lead : 0.8 mm
Dimensions : 0.709" x 1.398" (18 x 35.5mm) Dia. x L
Lead Spacing : 7.5 mm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Packaging : Bulk
Series : M Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : –40 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +85°C (Capacitance Range: 1 μF to 470 μF and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series SU

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 3300 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 18x35.5; Bulk
    Allied Stock #: 70255882
    Mfr's Part #: ECA-1HM332
    $3.000 Each
    Quantity added: