Panasonic ECA-1EM331

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 330 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 8x11.5; Bulk
Mfr. Part#: ECA-1EM331
Allied Stock#: 70255827

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.20 (Each)
100 $0.20
200 $0.196
500 $0.19
1000 $0.182
2500 $0.17
5000 $0.156
10000 $0.14
Availability

1959 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 330 uF
Case Size : 0.315 In. Dia. x 0.453 In. L (8 mm Dia. x 11.5 mm L)
Configuration : Radial, Can
Current, Ripple : 0.39 A
Diameter, Lead : 0.6 mm
Dimensions : 0.315" x 0.453" (8 x 11.5mm) Dia. x L
Lead Spacing : 0.138 In. (3.50 mm) mm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : M Series
Temperature, Operating, Maximum : 85 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +85°C (Capacitance Range: 1 μF to 470 μF and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series SU

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 330 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 8x11.5; Bulk
    Allied Stock #: 70255827
    Mfr's Part #: ECA-1EM331
    $0.200 Each
    Quantity added: