Panasonic ECA-1CHG472

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 4700 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 16x25; Bulk
Manufacturer #: ECA-1CHG472
Allied Stock #: 70255782

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.65 (Each)
1 $1.65
5 $1.57
10 $1.49
25 $1.42
Availability

9 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 4700 uF
Case Size : 0.63 In. Dia. x 0.984 In. L (16 mm Dia. x 25 mm L)
Configuration : Radial, Can
Current, Ripple : 1.48 A
Diameter, Lead : 0.8 mm
Dimensions : 0.63" x 0.984" (16 x 25mm) Dia. x L
Lead Spacing : 0.295 In. (7.50 mm) mm
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : NHG Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 16 VDC

Overview

Features:

  • Endurance: 105°C, 1000 to 2000 Hours
  • Temperature Range: –55°C to +105°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +105°C (Capacitance Range: 1 μF to 330 μF and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series NHE

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 4700 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 16x25; Bulk
    Allied Stock #: 70255782
    Mfr's Part #: ECA-1CHG472
    $1.650 Each
    Quantity added: