Panasonic ECA-1CHG470

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 5x11; Bulk
Mfr. Part#: ECA-1CHG470
Allied Stock#: 70255780

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.104 (Each)
1 $0.104
200 $0.102
500 $0.099
1000 $0.095
2500 $0.089
5000 $0.081
10000 $0.073
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 47 uF
Case Size : 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration : Radial, Can
Dimensions : 0.197" x 0.433" (5 x 11mm) Dia. x L
Lead Spacing : 0.079 In. (2.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : NHG Series
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 16 VDC

Overview

Features:

  • Endurance: 105°C, 1000 to 2000 Hours
  • Temperature Range: –55°C to +105°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +105°C (Capacitance Range: 1 μF to 330 μF and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series NHE

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 5x11; Bulk
    Allied Stock #: 70255780
    Mfr's Part #: ECA-1CHG470
    $0.104 Each
    Quantity added: