Panasonic ECA-1AM101B

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 100 uF; Tol 20%; Vol-Rtg 10 VDC; Radial; 5x11; Tape&Box
Mfr. Part#: ECA-1AM101B
Allied Stock#: 70255757

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.068 (Each)
2000 $0.068
4000 $0.066
10000 $0.065
20000 $0.062
50000 $0.058
100000 $0.053
200000 $0.047
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 100 uF
Case Size : 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration : Radial, Can
Dimensions : 0.197" x 0.433" (5 x 11mm) Dia. x L
Lead Spacing : 0.197 In. (5.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Box (TB)
Series : M Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 10 VDC

Overview

Features:

  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +85°C (Capacitance Range: 1 μF to 470 μF and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series SU

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 100 uF; Tol 20%; Vol-Rtg 10 VDC; Radial; 5x11; Tape&Box
    Allied Stock #: 70255757
    Mfr's Part #: ECA-1AM101B
    $0.068 Each
    Quantity added: