Panasonic DSP1A-PSL2

Image may be a representation.
See specs for product details.
Socket; Relay; PCB Mount; 3000 V (RMS); 8 A; 1000 Megohms (Between Terminals)
Mfr. Part#: DSP1A-PSL2
Allied Stock#: 70158649

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.08 (Each)
50 $3.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Current Rating : 8 A
For Use With : DSP1A and DSP1A-L2 Series Relays
Height : 0.669" (17mm)
Insulation Resistance : 1000 Megohms (Between Terminals)
Length : 0.905" (23mm)
Mounting Type : PCB
Number of Contacts : 6
Series : DSP Series
Termination : PCB Pins
Type : Pin
Voltage, Breakdown : 3000 V (RMS)
Width : 0.433" (11mm)

Overview

Sockets for DSP Relay, 3000 V (RMS) Breakdown Voltage

  • Heat resistance is 150 °C for one hour

  • Product Added to Cart
    Panasonic
    Socket; Relay; PCB Mount; 3000 V (RMS); 8 A; 1000 Megohms (Between Terminals)
    Allied Stock #: 70158649
    Mfr's Part #: DSP1A-PSL2
    $3.080 Each
    Quantity added: