Panasonic DS2E-S-DC48V

Image may be a representation.
See specs for product details.
Relay; E-Mech; Sensitive; DPDT-NO/NC; Cur-Rtg 2A; Ctrl-V 48DC; Vol-Rtg 30DC; PCB Mnt
Manufacturer #: DS2E-S-DC48V
Allied Stock #: 70158677

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.73 (Each)
1 $7.73
50 $6.96
100 $6.07
250 $5.57
500 $5.18
Availability

140 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : DPDT
Current Rating : 2 A
Dielectric Rating : 100 Megohms @ 500 VDC
Dimensions : 0.787" L x 0.386" H x 0.390" W
Function : Sensitive
Latch Type : Single Side Stable
Material, Contact : Gold-Clad Sliver
Mounting Type : Through Hole
Number of Pins : 8
Power Rating : 125/60 VA/W
Product Description : Suitable for use in difficult environments epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. Can be used with automatic solder and automatic wash systems. Automatic soldering and automatic washing can be carried out once the parts are mounted on PC boards. Gold-clad twin contacts ensure high reliability highly stable gold cladding on the contacts ensures that contact resistance changes little over time. Furthermore, the use of twin contacts, a configuration that performs with superior contact reliability, ensures extremely low contact failure rates even under low level loads. Polarized magnetic circuits realize resistance to shock and vibration high-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration. DIL terminal array enables use of IC sockets. Widening scope of application with multicontact latching. In addition to single side stable types, you can take advantage of the memory of functions of convenient 1 coil or 2 coil latching relays. Telecommunications, measuring devices, office equipment, computers and related equipment, DS relays are also recommended for a broad range of applications including business devices, audio systems, and industrial equipment.
Product Header : DS Series Miniature Relays
Relay Type : Electromechanical Relay
Series : DS Series
Standards : UL, CSA
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -40 °C
Termination : PCB
Voltage Rating : 30 VDC
Voltage, Control : 48 VDC

Overview

Highly Sensitive Miniature Relays, 220 VDC/250 VAC

  • High sensitivity
  • High switching capacity: 60 W, 125 VA
  • High breakdown voltage: 1500 V FCC surge between open contacts, 1000 VAC between open contacts
  • Bifurcated contacts are standard

  • Product Added to Cart
    Panasonic
    Relay; E-Mech; Sensitive; DPDT-NO/NC; Cur-Rtg 2A; Ctrl-V 48DC; Vol-Rtg 30DC; PCB Mnt
    Allied Stock #: 70158677
    Mfr's Part #: DS2E-S-DC48V
    $7.730 Each
    Quantity added: