Panasonic DPH-102

Image may be a representation.
See specs for product details.
Positive Pressure (0 to 145.0PSI)(1 to 5V Analog Output); R1/8 Male + M5 Female
Manufacturer #: DPH-102
Allied Stock #: 70607967

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$73.39 (Each)
1 $73.39
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±0.5 %
Maximum Pressure Measured : 217.56 (1500) PSI (kPa)
Output : 1-5 V
Output Type : Analog, Voltage
Package Type : Module
Port Size, Gauge : Female - M5, Male - 1/8 (3.18) BSPT In. (mm)
Port Style : Threaded
Pressure, Operating : 145.04 (1000) PSI (kPa)
Series : DPH-100 Series
Supply Voltage : 12-24 VDC
Temperature, Operating : 0 ~ 50 °C
Termination : Connector
Type : Vented Gauge
Product Added to Cart
Panasonic
Positive Pressure (0 to 145.0PSI)(1 to 5V Analog Output); R1/8 Male + M5 Female
Allied Stock #: 70607967
Mfr's Part #: DPH-102
$73.390 Each
Quantity added: