Panasonic CY-111VB-P-Z

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Side-View; Thru-Beam; PNP; L-ON(NO); D-ON(NC); M12
Mfr. Part#: CY-111VB-P-Z
Allied Stock#: 70476347

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$57.990 (Each)
1 $57.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 2 m
Connection Type : Cable
IP Rating : IP67
Light Source : Infrared
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Output : PNP-Open Collector
Response Time : 1 ms
Sensing Mode : Through Beam
Series : CY-100 Series
Supply Voltage : 12-24 VDC
Type : Through Beam Sensors

Overview

All Models Are Compliant with: UR, CE.

Features:

  • Economical Low Cost Sensors
  • M18 × 1.0 Design
  • AC or DC Power Supply Available
  • Cable or M12 Pigtail Types Available
  • NPN, PNP or AC Non-Contact (Thyristor) Outputs Available
  • Conforms to IP67 (IEC)
  • Slit Plates Available for Minute Detection
  • Side-View Attachment Available for Right-Angle Sensing
  • Thru-Beam Distance — 12 Meters
  • Diffuse Reflective Distance — 120 mm
  • Retro-Reflective (Non-Polarized) — 3 Meters
  • Polarized Retro-Reflective — 1.5 Meters

  • Product Added to Cart
    Panasonic
    Sensor; Photoelectric; Side-View; Thru-Beam; PNP; L-ON(NO); D-ON(NC); M12
    Allied Stock #: 70476347
    Mfr's Part #: CY-111VB-P-Z
    $57.990 Each
    Quantity added: