Panasonic CX-482-C5

Image may be a representation.
See specs for product details.
Sensor; Photo; Retro-Polar; 0.1-2m Range; 12-24VDC; NPN; 5m; PVC; TO
Mfr. Part#: CX-482-C5
Allied Stock#: 70607823

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$179.69 (Each)
1 $179.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 5 m
Connection Type : Cable
IP Rating : IP67
Light Source : Infrared
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Output : NPN-Open Collector
Response Time : 1 ms
Sensing Mode : Retroreflective
Series : CX-400 Series
Supply Voltage : 12-24 VDC
Type : Retroreflective Sensors

Overview

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.
There are also models that are specifically design for resistance to oil, coolant, or ethanol. Couple this with high electrical noise resistance and a built in interference prevention function, and you have one of the most robust sensors on the market.

Features:

  • Incorporated Acrylic that Strongly Resists Oils and Coolants
  • Reductions in Power Consumption Up to 60%
  • Resistance to High-Frequency Noise Has Increased
  • Stronger Output Short-Circuit Resistance
  • Unique Optics and Specialized Electronic Circuit Design Allows Sensing to 0.016 In.

  • Product Added to Cart
    Panasonic
    Sensor; Photo; Retro-Polar; 0.1-2m Range; 12-24VDC; NPN; 5m; PVC; TO
    Allied Stock #: 70607823
    Mfr's Part #: CX-482-C5
    $179.690 Each
    Quantity added: