Panasonic CX-441-P-Z

Image may be a representation.
See specs for product details.
Sensor; Photoelectric; Reflective; PNP Output
Manufacturer #: CX-441-P-Z
Allied Stock #: 70036093

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$98.09 (Each)
1 $98.09
Availability

31 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : M8
Current, Switching : 100 mA
IP Rating : IP67
Light Source : Red LED
Operating Temperature, Maximum : 55 C
Operating Temperature, Minimum : -25 C
Output : PNP-Open Collector
Range, Measurement : 0.05 m
Response Time : 1 ms
Sensing Mode : Diffuse
Series : CX-400 Series
Supply Voltage : 12-24 VDC
Technology : Photoelectric
Type : Proximity Sensors
Voltage, Switching : 30 VDC

Overview

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.
There are also models that are specifically design for resistance to oil, coolant, or ethanol. Couple this with high electrical noise resistance and a built in interference prevention function, and you have one of the most robust sensors on the market.

Features:

  • Incorporated Acrylic that Strongly Resists Oils and Coolants
  • Reductions in Power Consumption Up to 60%
  • Resistance to High-Frequency Noise Has Increased
  • Stronger Output Short-Circuit Resistance
  • Unique Optics and Specialized Electronic Circuit Design Allows Sensing to 0.016 In.

  • Product Added to Cart
    Panasonic
    Sensor; Photoelectric; Reflective; PNP Output
    Allied Stock #: 70036093
    Mfr's Part #: CX-441-P-Z
    $98.090 Each
    Quantity added: