Panasonic Electronic Components CR3032-VCN
Battery,Non-Rechargeable,Coin/Button,Lithium Manganese Dioxide,3 VDC,500mAh
Mfr. Part #: CR3032-VCN / RS Stock #: 70196919
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.10
5
$3.69
10
$3.35
25
$3.07
50
$2.87
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LITH-33-2VLC
Battery Voltage
3 V
Capacity
500 mAh
Chemical System
Lithium Manganese Dioxide
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-30 °C
Operating Temperature
-30 to 60 °C
Primary Type
Non-Rechargeable
Product Header
CR Series Coin Type Lithium-Manganese Dioxide Battery
Tab Type
Coin/Button Batteries
Termination
PCB ; Through Hole
Voltage Rating
3 VDC
Weight
0.45 lb
Overview
Panasonic CR Series Batteries:
Panasonic was the first company in the world to develop and commence the mass production of lithium cells. These cells are available in Cylindrical, Coin and Pin Type. These batteries can be circuit board mountable or mounted into a battery holder. Panasonic Batteries are an answer to all of your Industrial device needs. Panasonic made replacement batteries can be the solution for your PLC (programmable Logic Controllers) needs. These batteries are at the heart of the factory control network which accurately monitor and control various industrial equipment. These batteries are non-rechargeable primary lithium cells.
Panasonic is a leader in consumer based primary lithium batteries also. These batteries are used in multiple applications from cameras to flashlights. Let us not forget that Panasonic has a line of quality alkaline cells, aa, aaa, c, d, and 9 volts. Panasonic has a full line of Sealed Lead Acid Batteries, available in both 6 volt and 12 volt. Capacities range from 1.3 Ah to 28 Ah.
Applicationss:
Memory backup
Plc’s
Main power
UPS backup
Board mountable
Aerospace
Military
Transportation
Voting machines
Laser
Hospital
Photographic
Flashlights
Cordless Phones
Remote Controls
General Use
Panasonic was the first company in the world to develop and commence the mass production of lithium cells. These cells are available in Cylindrical, Coin and Pin Type. These batteries can be circuit board mountable or mounted into a battery holder. Panasonic Batteries are an answer to all of your Industrial device needs. Panasonic made replacement batteries can be the solution for your PLC (programmable Logic Controllers) needs. These batteries are at the heart of the factory control network which accurately monitor and control various industrial equipment. These batteries are non-rechargeable primary lithium cells.
Panasonic is a leader in consumer based primary lithium batteries also. These batteries are used in multiple applications from cameras to flashlights. Let us not forget that Panasonic has a line of quality alkaline cells, aa, aaa, c, d, and 9 volts. Panasonic has a full line of Sealed Lead Acid Batteries, available in both 6 volt and 12 volt. Capacities range from 1.3 Ah to 28 Ah.
Applicationss: