Panasonic CR2032

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Coin/Button; Lithium Manganese Dioxide; 3VDC; 225mAh; CR
Mfr. Part#: CR2032
Allied Stock#: 70197035

RoHS Compliant Part

Hazardous Material

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.300 (Each)
1 $0.300
Availability

10563 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : COMP-32PANA
Capacity : 225 mAh
Chemical System : Lithium Manganese Dioxide
Dimensions : 0.787 Dia x 0.126" (20x3.2mm)
NEDA Number : 5004LC
Primary Type : Non-Rechargeable
Product Header : CR Series Coin Type Lithium-Manganese Dioxide Battery
Series : CR Series
Shelf Life : 10 yr.
Size : CR2032
Tab Type : Coin/Button Batteries
Temperature, Operating : -22 to +140 F (-30 to 60C)
Temperature, Operating, Maximum : +60 °C
Temperature, Operating, Minimum : -30 °C
Termination : Pressure Contact
Voltage Rating : 3 V
Voltage, Battery : 3 V (Nom.)
Weight : 0.102oz (2.9g)

Overview

Panasonic CR Series Batteries:

Panasonic was the first company in the world to develop and commence the mass production of lithium cells. These cells are available in Cylindrical, Coin and Pin Type. These batteries can be circuit board mountable or mounted into a battery holder. Panasonic Batteries are an answer to all of your Industrial device needs. Panasonic made replacement batteries can be the solution for your PLC (programmable Logic Controllers) needs. These batteries are at the heart of the factory control network which accurately monitor and control various industrial equipment. These batteries are non-rechargeable primary lithium cells.

Panasonic is a leader in consumer based primary lithium batteries also. These batteries are used in multiple applications from cameras to flashlights. Let us not forget that Panasonic has a line of quality alkaline cells, aa, aaa, c, d, and 9 volts. Panasonic has a full line of Sealed Lead Acid Batteries, available in both 6 volt and 12 volt. Capacities range from 1.3 Ah to 28 Ah.


Applicationss:

  • Memory backup
  • Plc’s
  • Main power
  • UPS backup
  • Board mountable
  • Aerospace
  • Military
  • Transportation
  • Voting machines
  • Laser
  • Hospital
  • Photographic
  • Flashlights
  • Cordless Phones
  • Remote Controls
  • General Use

  • Product Added to Cart
    Panasonic
    Battery; Non-Rechargeable; Coin/Button; Lithium Manganese Dioxide; 3VDC; 225mAh; CR
    Allied Stock #: 70197035
    Mfr's Part #: CR2032
    $0.300 Each
    Quantity added: