Panasonic CR2032-F2N

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Coin/Button; Lithium Manganese Dioxide; 3VDC; 225mAh; SMT
Mfr. Part#: CR2032-F2N
Allied Stock#: 70196909

RoHS Exempt Product

Hazardous Material

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 225 mAh
Chemical System : Lithium Manganese Dioxide
Dimensions : 3.2mm H x 20mm Dia.
NEDA Number : 5004LC
Primary Type : Non-Rechargeable
Product Header : CR Series Coin Type Lithium-Manganese Dioxide Battery
Series : CR Series
Size : Coin/Button
Tab Type : Coin/Button Batteries
Temperature, Operating : -30 to 60 C
Temperature, Operating, Maximum : +60 °C
Temperature, Operating, Minimum : -30 °C
Termination : PCB Surface Mount
Voltage Rating : 3 V
Voltage, Battery : 3 V
Weight : 2.9 g

Overview

Panasonic CR Series Batteries:

Panasonic was the first company in the world to develop and commence the mass production of lithium cells. These cells are available in Cylindrical, Coin and Pin Type. These batteries can be circuit board mountable or mounted into a battery holder. Panasonic Batteries are an answer to all of your Industrial device needs. Panasonic made replacement batteries can be the solution for your PLC (programmable Logic Controllers) needs. These batteries are at the heart of the factory control network which accurately monitor and control various industrial equipment. These batteries are non-rechargeable primary lithium cells.

Panasonic is a leader in consumer based primary lithium batteries also. These batteries are used in multiple applications from cameras to flashlights. Let us not forget that Panasonic has a line of quality alkaline cells, aa, aaa, c, d, and 9 volts. Panasonic has a full line of Sealed Lead Acid Batteries, available in both 6 volt and 12 volt. Capacities range from 1.3 Ah to 28 Ah.


Applicationss:

  • Memory backup
  • Plc’s
  • Main power
  • UPS backup
  • Board mountable
  • Aerospace
  • Military
  • Transportation
  • Voting machines
  • Laser
  • Hospital
  • Photographic
  • Flashlights
  • Cordless Phones
  • Remote Controls
  • General Use

  • Product Added to Cart
    Panasonic
    Battery; Non-Rechargeable; Coin/Button; Lithium Manganese Dioxide; 3VDC; 225mAh; SMT
    Allied Stock #: 70196909
    Mfr's Part #: CR2032-F2N
    $2.540 Each
    Quantity added: