Panasonic CB1A-M-12V

Image may be a representation.
See specs for product details.
Relay; E-Mech; Automotive; SPST-NO; Cur-Rtg40A; Ctrl-V 12DC; Vol-Rtg 14DC; Bracket Mnt
Mfr. Part#: CB1A-M-12V
Allied Stock#: 70158373

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.820 (Each)
1 $3.820
25 $3.630 (Save 5%)
50 $3.450 (Save 10%)
100 $3.280 (Save 14%)
250 $3.120 (Save 18%)
Availability

516 can ship immediately.

650 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 40 A
Function : Automotive
Mounting Type : Panel Mount
Product Header : CB Series Automotive Relays
Relay Type : Electromechanical Relay
Series : CB Series
Termination : QC Tabs
Voltage Rating : 14 VDC
Voltage, Control : 12 VDC

Overview

CB Series
These high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Product Added to Cart
Panasonic
Relay; E-Mech; Automotive; SPST-NO; Cur-Rtg40A; Ctrl-V 12DC; Vol-Rtg 14DC; Bracket Mnt
Allied Stock #: 70158373
Mfr's Part #: CB1A-M-12V
$3.820 Each
Quantity added: