Panasonic BR2477A/VAN

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
Manufacturer #: BR2477A/VAN
Allied Stock #: 70196972

RoHS Exempt Product

Hazardous Material

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : LITH-51A/VA
Capacity : 1 Ah
Chemical System : Lithium
Dimensions : 7.7mm H x 24.5mm Dia.
Primary Type : Non-Rechargeable
Product Header : BR Series Coin Type Lithium Battery
Series : BR Series
Size : Coin/Button
Tab Type : Coin/Button Batteries
Temperature, Operating : -40 to 125 C
Termination : PCB Thru-Hole
Voltage Rating : 3 V
Weight : 8 g

Overview

LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features

  • High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
  • Extremely Small Self-Discharge for Long Service and Shelf Life
  • Temperature Range : –40°C to 125°C

  • Product Added to Cart
    Panasonic
    Battery; Non-Rechargeable; Coin/Button; Lithium; 3 VDC; 1Ah; Thru-Hole; BR Series
    Allied Stock #: 70196972
    Mfr's Part #: BR2477A/VAN
    $3.980 Each
    Quantity added: