Panasonic Electronic Components BR2330A/VAN
Battery,Non-Rechargeable,Coin/Button,Lithium,3 VDC,255mAh,Thru-Hole,BR Series
Mfr. Part #: BR2330A/VAN / RS Stock #: 70196968
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.45
5
$2.29
10
$2.18
25
$2.08
50
$2.00
100
$1.93
250
$1.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
COMP-60A/VA
Capacity
255 mAh
Chemical System
Lithium
Operating Temperature
-40 to 125 °C
Primary Type
Non-Rechargeable
Product Header
BR Series Coin Type Lithium Battery
Series
BR Series
Size
Coin/Button in
Tab Type
Coin/Button Batteries
Termination
PCB Thru-Hole
Voltage Rating
3 V
Weight
3.2 g
Overview
LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
Extremely Small Self-Discharge for Long Service and Shelf Life
Temperature Range : -40°C to 125°C
Features