Location: 
All Products

Panasonic BR1632A/FAN

Panasonic - BR1632A/FAN - Battery;  Non-Rechargeable;  Coin/Button;  Lithium;  3VDC;  120mAh;  SMT;  BR Series View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; 120mAh; SMT; BR Series
Mfr. Part#:
BR1632A/FAN

Allied Stock#: 70196960

 RoHS Exempt Product

 Hazardous Material

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$2.08 (Each)
1$2.080
5$1.940
10$1.840
25$1.760
50$1.700
100$1.640
250$1.610
Availability

123 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BR Series
Capacity: 120 mAh
Chemical System: Lithium
Dimensions: 3.2mm H x 16mm Dia.
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -40 to +125°C
Termination: SMT
Voltage Rating: 3 VDC
Weight: 1.5 grams

Overview

LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
  • High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
  • Extremely Small Self-Discharge for Long Service and Shelf Life
  • Temperature Range : –40°C to 125°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.