Panasonic BR1225-1HB

Image may be a representation.
See specs for product details.
Battery; Non-Rechargeable; Coin/Button; Lithium Poly-CarbonMonofluoride; 3 VDC; 48mAh
Mfr. Part#: BR1225-1HB
Allied Stock#: 70196836

RoHS Exempt Product

Hazardous Material

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.37 (Each)
1 $2.37
5 $2.14
10 $1.94
25 $1.78
50 $1.66
Availability

1106 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : LITH-2-2
Capacity : 48 mAh
Chemical System : Lithium Poly-Carbon Monofluoride
Dimensions : 2.5mm H x 12.5mm Dia.
Primary Type : Non-Rechargeable
Product Header : BR Series Coin Type Lithium Poly-Carbonmonofluoride Battery
Series : BR Series
Size : Coin/Button
Tab Type : Coin/Button Batteries
Temperature, Operating : -30 to 80 C
Termination : PCB Thru-Hole
Voltage Rating : 3 V
Voltage, Battery : 3 V
Weight : 0.8 g

Overview

Panasonic coin-type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy batteries is about twice that of conventional dry batteries. Panasonic coin-type lithium batteries are available in two types — poly-carbonmonoflouride lithium batteries (BR Series) for users requiring extended reliability and safety, and manganese dioxide lithium batteries (CR Series) for users requiring high voltage and strong load pulse characteristics.
Features

  • High Voltage: 3 V
  • Small Self-Discharge
  • Compact and Lightweight, High Energy Density Per Unit Weight
  • Extremely Safe
  • Strong Load Pulse Characteristics
    Applications
  • Calculators
  • Cameras
  • Compact, Low-Power Consuming Cordless Appliances
  • Electronic Watches (Digital and Analog)
  • Memory Back-Up in All Type of Devices (With Tab Terminals)

  • Product Added to Cart
    Panasonic
    Battery; Non-Rechargeable; Coin/Button; Lithium Poly-CarbonMonofluoride; 3 VDC; 48mAh
    Allied Stock #: 70196836
    Mfr's Part #: BR1225-1HB
    $2.370 Each
    Quantity added: