Panasonic AQY2C1R2PX

Image may be a representation.
See specs for product details.
Relay; Solid State; Random Turn-on; SPST-NO; 5.5VDC Ctrl; 0.3A; 40V; SMD; TSON Pkg
Manufacturer #: AQY2C1R2PX
Allied Stock #: 70596697

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.48 (Each)
3500 $7.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3500

Multiples Of: 3500

Specifications

Contact Form : SPST-NO
Current Rating : 0.3 A
Relay Type : Solid State Relay
Series : AQY Series

Overview

1-Channel (Form A) Type Power PhotoMOS Relay

  • High capacity PhotoMOS Relay in a compact and slim 4-pin SIL
  • Extremely low ON resistance
  • Control low-level signal
  • Low-level off state leakage current
  • High I/O isolation voltage 2500 V
  • Eliminates the need for a counterelectromotive protection diode in the drive circuit on the input side
  • Power Photo MOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.

  • Product Added to Cart
    Panasonic
    Relay; Solid State; Random Turn-on; SPST-NO; 5.5VDC Ctrl; 0.3A; 40V; SMD; TSON Pkg
    Allied Stock #: 70596697
    Mfr's Part #: AQY2C1R2PX
    $7.480 Each
    Quantity added: