Panasonic AQV210E

Image may be a representation.
See specs for product details.
Relay; 130 mA (Output Load); 360 V (Output Load); Tube; 3 V (LED); Through-Hole
Mfr. Part#: AQV210E
Allied Stock#: 70158593

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.700 (Each)
50 $2.700
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Application : For high speed inspection machines, telephone equipment, data communication equipment, computer
Capacitance, Output : 45 pF (Typ.) @ 1 MHz
Contact Form : SPST-NO
Current Rating : 130 A
Function : General Purpose
Mounting Type : Through Hole
Number of Pins : 6
Package Type : DIP-6
Product Header : General Use and Economy Type GU-E PhotoMOS relays
Relay Type : Solid State Relay
Resistance, On-State : 23 Ohms (Typ.) @ 5 mA
Series : PhotoMOS AQV Series
Standards : cULus
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Termination : PCB
Voltage Rating : 350 VAC ; 350 VDC

Overview

  • 60V type couples high capacity (0.55A) with low on-resistance (1U).
  • This is the low-cost version
  • PhotoMOS 1 Form B output type relay.
  • Normally closed type (2 Form B) is low on-resistance.
  • Controls low-level analog signals
  • High sensitivity, low ON resistance
  • Low-level off-state leakage current
  • Reinforced insulation 5,000 V type

  • Product Added to Cart
    Panasonic
    Relay; 130 mA (Output Load); 360 V (Output Load); Tube; 3 V (LED); Through-Hole
    Allied Stock #: 70158593
    Mfr's Part #: AQV210E
    $2.700 Each
    Quantity added: