Panasonic AQV201

Image may be a representation.
See specs for product details.
Relay; 500 mA; 40 V; AC⁄ DC; 6 V (LED Reverse); 1 uA (Max.) Off-State; -40
Mfr. Part#: AQV201
Allied Stock#: 70158664

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.690 (Each)
50 $6.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1

Specifications

Capacitance : 1.3 pF
Contact Form : SPST-NO
Current Rating : 500 mA
Current, Leakage : 1 μA
Dimensions : 0.346" ± 0.002" L x 0.252" ± 0.002" W x 0.154" ± 0.008" H
Function : General Purpose
Mounting Type : Through Hole
Number of Pins : 6
Package Type : DIP-6
Product Header : High Sensitivity and Low On-Resistance HF PhotoMOS Relays
Relay Type : Solid State Relay
Series : PhotoMOS AQV Series
Standards : cULus
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Termination : PCB
Voltage Rating : 40 VAC ; 40 VDC

Overview

  • 60V type couples high capacity (0.55A) with low on-resistance (1U).
  • This is the low-cost version
  • PhotoMOS 1 Form B output type relay.
  • Normally closed type (2 Form B) is low on-resistance.
  • Controls low-level analog signals
  • High sensitivity, low ON resistance
  • Low-level off-state leakage current
  • Reinforced insulation 5,000 V type

  • Product Added to Cart
    Panasonic
    Relay; 500 mA; 40 V; AC⁄ DC; 6 V (LED Reverse); 1 uA (Max.) Off-State; -40
    Allied Stock #: 70158664
    Mfr's Part #: AQV201
    $6.690 Each
    Quantity added: