Panasonic AQH3223A

Image may be a representation.
See specs for product details.
AQH Solid State Relay(NON- zero-cross 1.2A SMD)
Mfr. Part#: AQH3223A
Allied Stock#: 70617981

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.43 (Each)
3500 $1.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3500

Multiples Of: 3500

Specifications

Current Rating : 1.2 A
Function : Zero-Switching
Relay Type : Solid State Relay
Series : AQ-H Series

Overview

AQ-H Series Solid State Relays, 600 V Voltage Rating, 10 μs (Max.) Turn-On Time

  • Compact DIP type SSR that's ideal for AC load control
  • Only ours handles both 100 and 200 VAC loads
    This relay handles both voltages in a single product.

  • Product Added to Cart
    Panasonic
    AQH Solid State Relay(NON- zero-cross 1.2A SMD)
    Allied Stock #: 70617981
    Mfr's Part #: AQH3223A
    $1.430 Each
    Quantity added: