Panasonic AQH1213

Image may be a representation.
See specs for product details.
Relay; SSR; Control; PCB Mnt; Through Hole; 8 Pin; cULus; VDE; AQ-H Series
Manufacturer #: AQH1213
Allied Stock #: 70158330

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.45 (Each)
50 $1.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Dielectric Strength : 5000 VAC (Between Input & Output)
Function : General Purpose
Mounting Type : Through Hole
Number of Pins : 8
Product Header : AQ-H Series Solid State Relays
Relay Type : Solid State Relay
Series : AQ-H Series
Standards : cULus, VDE
Temperature, Ambient, Minimum : -30 °C
Temperature, Junction, Maximum : +85 °C
Termination : PCB

Overview

AQ-H Series Solid State Relays, 600 V Voltage Rating, 10 μs (Max.) Turn-On Time

  • Compact DIP type SSR that's ideal for AC load control
  • Only ours handles both 100 and 200 VAC loads
    This relay handles both voltages in a single product.

  • Product Added to Cart
    Panasonic
    Relay; SSR; Control; PCB Mnt; Through Hole; 8 Pin; cULus; VDE; AQ-H Series
    Allied Stock #: 70158330
    Mfr's Part #: AQH1213
    $1.450 Each
    Quantity added: