Panasonic AN26018A

Image may be a representation.
See specs for product details.
AN26018A; RF Amplifier Low Noise; 14.5 dB 800 MHz; 5-Pin SMini
Mfr. Part#: AN26018A
Allied Stock#: 70368705

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.130 (Each)
10 $2.130
100 $1.900 (Save 11%)
1000 $1.680 (Save 21%)
3000 $1.520 (Save 29%)
Availability

0 can ship immediately.

2656 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 2

Overview

RF Amplifiers, Panasonic
The AN260xxA series low noise amplifiers is a new series offering an alternative where high frequency is required with low noise and low power consumption and due to its ultra-small packaging its ideal for applications where space is at a premium. They are available in two packaging types, the ultra-small WLCSP PKG and the small SSMINI-5 PKG. They offer a wide frequency range from 40 MHz to 5 GHz making them very versatile. Possible Applications Include: Smart phones Mobile DTV GPS WiFi WIM WLAN

Product Added to Cart
Panasonic
AN26018A; RF Amplifier Low Noise; 14.5 dB 800 MHz; 5-Pin SMini
Allied Stock #: 70368705
Mfr's Part #: AN26018A
$2.130 Each
Quantity added: