Panasonic ALZ12F12

Image may be a representation.
See specs for product details.
Relay; Power; 1 Form C; Sealed Type; Class F Insulation; 12 Vdc; 33.3 mA; 0.4 W; 360 Ohm
Mfr. Part#: ALZ12F12
Allied Stock#: 70158313

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.310 (Each)
1 $2.310
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 0.033 A
Series : ALZ Series

Overview

ALZ Series
These low profile power relays from Panasonic have high insulation and heat resistance.They can be used in ambient temperatures up to 85°C. Typical applications include household electrical appliances, office and industrial equipment.

Product Added to Cart
Panasonic
Relay; Power; 1 Form C; Sealed Type; Class F Insulation; 12 Vdc; 33.3 mA; 0.4 W; 360 Ohm
Allied Stock #: 70158313
Mfr's Part #: ALZ12F12
$2.310 Each
Quantity added: