Panasonic AKT4211103

Image may be a representation.
See specs for product details.
Temperature Controller; KT4; 48X48mm; 24VAC/DC; Relay (OUT-1) 1 Point
Manufacturer #: AKT4211103
Allied Stock #: 70605387

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$275.99 (Each)
1 $275.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : KT Series
Size : 48 x 48 mm
Supply Voltage : 24 VAC/VDC

Overview

All Models Are Compliant with: UL, CSA, CE The KT Series temperature controllers are available in 1⁄4, 1⁄8, 1⁄16 and 1⁄32 DIN sizes. A variety of inputs are accepted with dual displays. IP66 Front panel with optional RS485 Modbus communication support. Input Types. Thermocouple: K, J, R, S, B, E, T, N, PL-II, C (with Re5-26). RTD: PT100, JPt100 3-conductor system. Current: 0 to 20 mA, 4 to 20 mA. Voltage: 0 to 1 VDC, 0 to 5 VDC, 1 to 5 VDC, 0 to 10 VDC. Specifications:

  • Dielectric Strength: 1.5 kVAC for 1Minute Between Input Terminal and Power Terminal
  • Supply Voltage: 100 to 240 VAC 50/60 Hz, 24 VAC/VDC 50/60 Hz
  • Power Consumption: Approx. 5 VA (KT2), 8 VA (Others)
  • Weight: Approx. 120 g (KT2), 150 g (Others)
  • Material: Flame Resistant Resin (Case)

  • Product Added to Cart
    Panasonic
    Temperature Controller; KT4; 48X48mm; 24VAC/DC; Relay (OUT-1) 1 Point
    Allied Stock #: 70605387
    Mfr's Part #: AKT4211103
    $275.990 Each
    Quantity added: